

UWD1A330MCL1GS | |
---|---|
DigiKey Part Number | 493-9648-2-ND - Tape & Reel (TR) 493-9648-1-ND - Cut Tape (CT) 493-9648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.99700 | kr.19.97 |
50 | kr.1.47840 | kr.73.92 |
100 | kr.1.31330 | kr.131.33 |
500 | kr.1.02860 | kr.514.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.93856 | kr.938.56 |
2.000 | kr.0.86371 | kr.1,727.42 |
3.000 | kr.0.82590 | kr.2,477.70 |
5.000 | kr.0.78376 | kr.3,918.80 |
7.000 | kr.0.75899 | kr.5,312.93 |
10.000 | kr.0.73504 | kr.7,350.40 |
12.000 | kr.0.72366 | kr.8,683.92 |
24.000 | kr.0.68512 | kr.16,442.88 |
25.000 | kr.0.68307 | kr.17,076.75 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |