UVZ1V330MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 724
Unit Price: kr.2.44000
Datasheet

Similar


Nichicon
In Stock: 19.812
Unit Price: kr.2.37000
Datasheet

Similar


Nichicon
In Stock: 3.040
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.716
Unit Price: kr.1.73000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.000
Unit Price: kr.0.45755
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.782
Unit Price: kr.1.73000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Similar


Panasonic Industry
In Stock: 595
Unit Price: kr.2.56000
Datasheet

Similar


Panasonic Industry
In Stock: 21.349
Unit Price: kr.2.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.040
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.376
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.107
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.146
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.170
Unit Price: kr.0.83000
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1V330MDD

DigiKey Part Number
493-1316-ND
Manufacturer
Manufacturer Product Number
UVZ1V330MDD
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1V330MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V330MEDNichicon724493-17059-NDkr.2.44000Similar
UPM1V330MEDNichicon19.812493-15787-NDkr.2.37000Similar
UPV1V330MGDNichicon3.040493-17190-NDkr.4.04000Similar
UVY1H330MDDNichicon3.716493-17363-NDkr.1.73000Parametric Equivalent
UVY1H330MDD1TDNichicon4.000493-12918-3-NDkr.0.45755Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes