33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H330MDD

DigiKey Part Number
493-1339-ND
Manufacturer
Manufacturer Product Number
UVZ1H330MDD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H330MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
90 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H330MEDNichicon1.304493-17040-NDkr.0.00000Similar
UPM1H330MEDNichicon193493-15744-NDkr.3.61000Similar
UPV1H330MGDNichicon57493-17186-NDkr.4.31000Similar
UVY1H330MDDNichicon3.771493-17363-NDkr.1.71000Parametric Equivalent
UVY1H330MDD1TDNichicon4.000493-12918-3-NDkr.0.41518Parametric Equivalent
In-Stock: 9.297
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04000kr.10.40
50kr.0.75580kr.37.79
100kr.0.66380kr.66.38
500kr.0.50556kr.252.78
1.000kr.0.45534kr.455.34
2.500kr.0.40173kr.1,004.32
5.000kr.0.36900kr.1,845.00
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750