



UPJ1V330MED | |
|---|---|
DigiKey Part Number | 493-17059-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1V330MED |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V330MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 10 kHz |
Part Status Obsolete | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.472" (12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | kr.3.61000 | Upgrade |
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | kr.4.31000 | Upgrade |
| UPM1V330MED | Nichicon | 20.510 | 493-15787-ND | kr.2.35000 | Similar |
| UPV1V330MGD | Nichicon | 3.070 | 493-17190-ND | kr.3.87000 | Similar |
| UPJ1H330MED | Nichicon | 1.304 | 493-17040-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.91360 | kr.91.36 |
| 500 | kr.0.70538 | kr.352.69 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

