PX SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX33MEFC5X11

DigiKey Part Number
1189-1405-ND
Manufacturer
Manufacturer Product Number
50PX33MEFC5X11
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50PX33MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Ripple Current @ High Frequency
141 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.94100kr.9.41
50kr.0.68100kr.34.05
100kr.0.59780kr.59.78
500kr.0.45324kr.226.62
1.000kr.0.40736kr.407.36
3.000kr.0.34989kr.1,049.67
6.000kr.0.32136kr.1,928.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500