33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY1H330MDD1TD

DigiKey Part Number
493-12918-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY1H330MDD1TD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY1H330MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
180 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ1H330MDD1TDNichicon865493-13469-1-NDkr.1.78000Direct
UVY1H330MDDNichicon3.771493-17363-NDkr.1.71000Parametric Equivalent
UVZ1H330MDDNichicon9.297493-1339-NDkr.1.71000Parametric Equivalent
50PX33MEFC5X11Rubycon3.2441189-1405-NDkr.1.59000Parametric Equivalent
50PX33MEFCTA5X11Rubycon1.1471189-50PX33MEFCTA5X11-NDkr.1.59000Parametric Equivalent
In-Stock: 4.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.41518kr.830.36
4.000kr.0.38089kr.1,523.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.41518
Unit Price with VAT:kr.0.51898