33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PX33MEFCTA5X11

DigiKey Part Number
1189-50PX33MEFCTA5X11-ND
Manufacturer
Manufacturer Product Number
50PX33MEFCTA5X11
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
141 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PX33MEFC5X11Rubycon3.2441189-1405-NDkr.1.59000Parametric Equivalent
ECA-1HHG330Panasonic Industry11.440P5569-NDkr.1.90000Parametric Equivalent
UVY1H330MDDNichicon3.771493-17363-NDkr.1.71000Parametric Equivalent
UVY1H330MDD1TDNichicon4.000493-12918-3-NDkr.0.41518Parametric Equivalent
UVZ1H330MDDNichicon9.297493-1339-NDkr.1.71000Parametric Equivalent
In-Stock: 1.147
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97000kr.9.70
50kr.0.70000kr.35.00
100kr.0.61370kr.61.37
500kr.0.46536kr.232.68
2.000kr.0.37904kr.758.08
4.000kr.0.34640kr.1,385.60
6.000kr.0.32992kr.1,979.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750