UVK1E682MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 305
Unit Price: kr.16.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.10.27080
Datasheet

Direct


Rubycon
In Stock: 1.941
Unit Price: kr.14.71000
Datasheet

Direct


Rubycon
In Stock: 182
Unit Price: kr.21.11000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.26.25000
Datasheet

Similar


Panasonic Industry
In Stock: 100
Unit Price: kr.19.72000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 83
Unit Price: kr.23.46000
Datasheet
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1E682MHD

DigiKey Part Number
493-12406-ND
Manufacturer
Manufacturer Product Number
UVK1E682MHD
Description
CAP ALUM 6800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1E682MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.99 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1E682MHDNichicon305493-1069-NDkr.16.86000Similar
UVR1E682MRD6Nichicon0493-1070-NDkr.10.27080Similar
25PK6800MEFC16X31.5Rubycon1.9411189-1221-NDkr.14.71000Direct
25PX6800MEFC16X35.5Rubycon18225PX6800MEFC16X35.5-NDkr.21.11000Direct
ESMQ250ELL682MLP1SChemi-Con0ESMQ250ELL682MLP1S-NDkr.0.00000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.10.39127kr.3,117.38
Manufacturers Standard Package
Unit Price without VAT:kr.10.39127
Unit Price with VAT:kr.12.98909