



UVR1E682MHD | |
|---|---|
DigiKey Part Number | 493-1069-ND |
Manufacturer | |
Manufacturer Product Number | UVR1E682MHD |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.335 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.11.17100 | kr.111.71 |
| 50 | kr.8.81140 | kr.440.57 |
| 100 | kr.8.06770 | kr.806.77 |
| 500 | kr.6.78862 | kr.3,394.31 |
| 1.000 | kr.6.38609 | kr.6,386.09 |
| 2.500 | kr.5.95676 | kr.14,891.90 |
| 5.000 | kr.5.69539 | kr.28,476.95 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

