ESMQ250ELL682MLP1S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.13.22000
Datasheet

Upgrade


Chemi-Con
In Stock: 473
Unit Price: kr.25.28000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 84
Unit Price: kr.22.45000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.9.27403
Datasheet

Upgrade


Rubycon
In Stock: 182
Unit Price: kr.20.70000
Datasheet
Image for ESMQ250ELL682MLP1S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ250ELL682MLP1S

DigiKey Part Number
ESMQ250ELL682MLP1S-ND
Manufacturer
Manufacturer Product Number
ESMQ250ELL682MLP1S
Description
CAP ALUM 6800UF 20% 25V RADIAL
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
2.808 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes