ESMG250ELL682MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 213
Unit Price: kr.27.54000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: kr.13.22000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 786
Unit Price: kr.20.77000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.05136
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.02850
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.16.13648
Datasheet

Direct


Nichicon
In Stock: 113
Unit Price: kr.16.96000
Datasheet

Upgrade


Rubycon
In Stock: 41.252
Unit Price: kr.16.90000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.7.22826
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1.044
Unit Price: kr.30.51000
Datasheet

Upgrade


Nichicon
In Stock: 100
Unit Price: kr.28.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.17.61000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.9.27403
Datasheet
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG250ELL682MMP1S

DigiKey Part Number
565-1069-ND
Manufacturer
Manufacturer Product Number
ESMG250ELL682MMP1S
Description
CAP ALUM 6800UF 20% 25V RADIAL
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.88 A @ 120 Hz
Ripple Current @ High Frequency
3.1104 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes