
25PX6800MEFC16X35.5 | |
|---|---|
DigiKey Part Number | 25PX6800MEFC16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 25PX6800MEFC16X35.5 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX6800MEFC16X35.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.1965 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.70000 | kr.20.70 |
| 10 | kr.13.87400 | kr.138.74 |
| 50 | kr.11.03200 | kr.551.60 |
| 200 | kr.9.38925 | kr.1,877.85 |
| 600 | kr.8.45703 | kr.5,074.22 |
| 1.000 | kr.8.10862 | kr.8,108.62 |
| 2.600 | kr.7.57205 | kr.19,687.33 |
| 5.000 | kr.7.27664 | kr.36,383.20 |
| Unit Price without VAT: | kr.20.70000 |
|---|---|
| Unit Price with VAT: | kr.25.87500 |

