
25PK6800MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1221-ND |
Manufacturer | |
Manufacturer Product Number | 25PK6800MEFC16X31.5 |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PK6800MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.806 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.87000 | kr.14.87 |
| 10 | kr.9.75600 | kr.97.56 |
| 50 | kr.7.63820 | kr.381.91 |
| 100 | kr.6.96960 | kr.696.96 |
| 500 | kr.5.81848 | kr.2,909.24 |
| 1.000 | kr.5.45632 | kr.5,456.32 |
| 3.000 | kr.5.00375 | kr.15,011.25 |
| 5.000 | kr.4.83469 | kr.24,173.45 |
| Unit Price without VAT: | kr.14.87000 |
|---|---|
| Unit Price with VAT: | kr.18.58750 |

