EKMQ250ELL682MLP1S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 182
Unit Price: kr.20.70000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 620
Unit Price: kr.25.48000
Datasheet
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ250ELL682MLP1S

DigiKey Part Number
565-EKMQ250ELL682MLP1S-ND
Manufacturer
Manufacturer Product Number
EKMQ250ELL682MLP1S
Description
CAP ALUM 6800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ250ELL682MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Ripple Current @ High Frequency
1.998 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.22000kr.13.22
10kr.8.65600kr.86.56
50kr.6.76480kr.338.24
100kr.6.16680kr.616.68
500kr.5.13936kr.2,569.68
1.000kr.4.81589kr.4,815.89
2.500kr.4.47083kr.11,177.08
5.000kr.4.26072kr.21,303.60
10.000kr.4.10052kr.41,005.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.22000
Unit Price with VAT:kr.16.52500