UPS2F100MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 649
Unit Price: kr.5.92000
Datasheet

Upgrade


Nichicon
In Stock: 675
Unit Price: kr.7.07000
Datasheet

Upgrade


Nichicon
In Stock: 1.400
Unit Price: kr.6.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.51500
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.5.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 639
Unit Price: kr.5.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.45471

Parametric Equivalent


Nichicon
In Stock: 1.763
Unit Price: kr.5.92000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 11.774
Unit Price: kr.8.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.964
Unit Price: kr.6.49000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.61241
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.271
Unit Price: kr.15.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.05386
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 352
Unit Price: kr.5.21000
Datasheet
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2F100MPD

DigiKey Part Number
UPS2F100MPD-ND
Manufacturer
Manufacturer Product Number
UPS2F100MPD
Description
CAP ALUM 10UF 20% 315V RADIAL TH
Customer Reference
Detailed Description
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2F100MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Ripple Current @ High Frequency
115.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes