MAL214261096E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.53385
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2.271
Unit Price: kr.15.60000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 11.774
Unit Price: kr.8.62000
Datasheet

Direct


Nichicon
In Stock: 675
Unit Price: kr.6.97000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.492
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 440
Unit Price: kr.6.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.72437
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23654
Datasheet
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214261096E3

DigiKey Part Number
MAL214261096E3-ND
Manufacturer
Manufacturer Product Number
MAL214261096E3
Description
CAP ALUM 10UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
125 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215256109E3Vishay Beyschlag/Draloric/BC Components0MAL215256109E3-NDkr.5.53385Upgrade
MAL215266109E3Vishay Beyschlag/Draloric/BC Components2.271MAL215266109E3-NDkr.15.60000Upgrade
106KFM400MCORNELL DUBILIER KNOWLES11.774106KFM400M-NDkr.8.62000Direct
UCS2G100MPDNichicon675493-14939-NDkr.6.97000Direct
EKXF451ELL100MJ20SChemi-Con1.492565-5062-NDkr.11.03000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.800kr.3.01112kr.14,453.38
Unit Price without VAT:kr.3.01112
Unit Price with VAT:kr.3.76390