
MAL215266109E3 | |
|---|---|
DigiKey Part Number | MAL215266109E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215266109E3 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 80 mA @ 100 Hz |
Part Status Active | Impedance 9 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.34100 | kr.103.41 |
| 50 | kr.8.13680 | kr.406.84 |
| 100 | kr.7.44190 | kr.744.19 |
| 500 | kr.6.24692 | kr.3,123.46 |
| 1.000 | kr.5.87084 | kr.5,870.84 |
| 2.500 | kr.5.46980 | kr.13,674.50 |
| 5.000 | kr.5.22558 | kr.26,127.90 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

