UVZ2F100MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 61.789
Unit Price: kr.6.47000
Datasheet

Upgrade


Nichicon
In Stock: 337
Unit Price: kr.7.93000
Datasheet

Upgrade


Nichicon
In Stock: 152
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.49379
Datasheet

Parametric Equivalent


Nichicon
In Stock: 629
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.43434

Parametric Equivalent


Nichicon
In Stock: 1.763
Unit Price: kr.5.83000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.01112
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 352
Unit Price: kr.5.14000
Datasheet
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F100MPD1TD

DigiKey Part Number
493-13543-1-ND - Cut Tape (CT)
493-13543-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2F100MPD1TD
Description
CAP ALUM 10UF 20% 315V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
128 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.25200kr.32.52
50kr.2.44480kr.122.24
100kr.2.18980kr.218.98
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.74858kr.874.29
1.000kr.1.60954kr.1,609.54
1.500kr.1.53931kr.2,308.97
2.500kr.1.46099kr.3,652.47
3.500kr.1.41496kr.4,952.36
5.000kr.1.37048kr.6,852.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000