
REH1018100M450K | |
|---|---|
DigiKey Part Number | 478-REH1018100M450KCT-ND - Cut Tape (CT) 478-REH1018100M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1018100M450K |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24600 | kr.32.46 |
| 50 | kr.2.44100 | kr.122.05 |
| 100 | kr.2.18540 | kr.218.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.66162 | kr.996.97 |
| 1.200 | kr.1.53212 | kr.1,838.54 |
| 1.800 | kr.1.46672 | kr.2,640.10 |
| 3.000 | kr.1.39381 | kr.4,181.43 |
| 4.200 | kr.1.35095 | kr.5,673.99 |
| 6.000 | kr.1.30954 | kr.7,857.24 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

