Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVZ2V100MPD1AA | |
|---|---|
DigiKey Part Number | UVZ2V100MPD1AA-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2V100MPD1AA |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 128 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2V100MPD | Nichicon | 629 | 493-1438-ND | kr.5.77000 | Parametric Equivalent |
| UVZ2V100MPD1TD | Nichicon | 1.759 | 493-13557-1-ND | kr.5.90000 | Parametric Equivalent |
| MAL214261096E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214261096E3-ND | kr.3.04436 | Parametric Equivalent |
| REH1018100M450K | KYOCERA AVX | 342 | 478-REH1018100M450KCT-ND | kr.5.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.1.52562 | kr.2,440.99 |
| Unit Price without VAT: | kr.1.52562 |
|---|---|
| Unit Price with VAT: | kr.1.90703 |




