UVZ2F100MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 675
Unit Price: kr.7.07000
Datasheet

Upgrade


Nichicon
In Stock: 1.400
Unit Price: kr.6.30000
Datasheet

Upgrade


Nichicon
In Stock: 649
Unit Price: kr.5.92000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.5.27000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 639
Unit Price: kr.5.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.45471

Parametric Equivalent


Nichicon
In Stock: 1.763
Unit Price: kr.5.92000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 11.774
Unit Price: kr.8.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 59
Unit Price: kr.5.98000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.964
Unit Price: kr.6.49000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.61241
Datasheet
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F100MPD

DigiKey Part Number
493-1427-ND
Manufacturer
Manufacturer Product Number
UVZ2F100MPD
Description
CAP ALUM 10UF 20% 315V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F100MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
128 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.1.51500kr.2,121.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.51500
Unit Price with VAT:kr.1.89375