UPS2D2R2MED is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 365
Unit Price: kr.2.44000
Datasheet

Direct


Nichicon
In Stock: 1.037
Unit Price: kr.2.70000
Datasheet

Similar


Nichicon
In Stock: 925
Unit Price: kr.4.12000
Datasheet

Upgrade


Rubycon
In Stock: 1.760
Unit Price: kr.3.02000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.60581
Datasheet

Upgrade


Rubycon
In Stock: 1.870
Unit Price: kr.2.70000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.75884
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.96000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87025
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.03532
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87025
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60669
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.150
Unit Price: kr.1.99000
Datasheet
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPS2D2R2MED

DigiKey Part Number
UPS2D2R2MED-ND
Manufacturer
Manufacturer Product Number
UPS2D2R2MED
Description
CAP ALUM 2.2UF 20% 200V RADIAL
Customer Reference
Detailed Description
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2D2R2MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes