
200LEX2.2MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2699-ND |
Manufacturer | |
Manufacturer Product Number | 200LEX2.2MEFC6.3X11 |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LEX2.2MEFC6.3X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.80000 | kr.18.00 |
| 50 | kr.1.32580 | kr.66.29 |
| 100 | kr.1.17540 | kr.117.54 |
| 500 | kr.0.91422 | kr.457.11 |
| 2.000 | kr.0.76318 | kr.1,526.36 |
| 4.000 | kr.0.70614 | kr.2,824.56 |
| 6.000 | kr.0.67735 | kr.4,064.10 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

