MAL214252228E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Nichicon
In Stock: 875
Unit Price: kr.4.25000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 1.027
Unit Price: kr.2.79000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214252228E3

DigiKey Part Number
MAL214252228E3-ND
Manufacturer
Manufacturer Product Number
MAL214252228E3
Description
CAP ALUM 2.2UF 20% 200V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
45 mA @ 10 kHz
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
200 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214272228E3Vishay Beyschlag/Draloric/BC Components0MAL214272228E3-NDkr.0.85807Direct
MAL214232228E3Vishay Beyschlag/Draloric/BC Components0MAL214232228E3-NDkr.0.85807Similar
UPJ2D2R2MPDNichicon875493-17075-NDkr.4.25000Similar
UPM2D2R2MPDNichicon0493-17125-NDkr.0.00000Similar
UPS2D2R2MEDNichicon0UPS2D2R2MED-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.02083kr.10,208.30
Unit Price without VAT:kr.1.02083
Unit Price with VAT:kr.1.27604