



UPW2D2R2MED | |
|---|---|
DigiKey Part Number | 493-2005-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D2R2MED |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D2R2MED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.68500 | kr.16.85 |
| 50 | kr.1.23980 | kr.61.99 |
| 100 | kr.1.09820 | kr.109.82 |
| 500 | kr.0.85338 | kr.426.69 |
| 1.000 | kr.0.77617 | kr.776.17 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

