



UPS2D2R2MED1TD | |
|---|---|
DigiKey Part Number | 493-5391-1-ND - Cut Tape (CT) 493-5391-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D2R2MED1TD |
Description | CAP ALUM 2.2UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D2R2MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.48400 | kr.14.84 |
| 50 | kr.1.08920 | kr.54.46 |
| 100 | kr.0.96370 | kr.96.37 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

