Parametric Equivalent

REA06112R2M200B | |
|---|---|
DigiKey Part Number | 478-REA06112R2M200B-ND |
Manufacturer | |
Manufacturer Product Number | REA06112R2M200B |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.2 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REA06112R2M200K | KYOCERA AVX | 0 | 478-REA06112R2M200KCT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | kr.0.59820 | kr.9,571.20 |
| Unit Price without VAT: | kr.0.59820 |
|---|---|
| Unit Price with VAT: | kr.0.74775 |


