200LLE2.2MEFC6.3X11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 1.870
Unit Price: kr.2.57000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.61394
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200LLE2.2MEFC6.3X11

DigiKey Part Number
200LLE2.2MEFC6.3X11-ND
Manufacturer
Manufacturer Product Number
200LLE2.2MEFC6.3X11
Description
CAP ALUM 2.2UF 20% 200V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200LLE2.2MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.60581kr.1,817.43
Manufacturers Standard Package
Unit Price without VAT:kr.0.60581
Unit Price with VAT:kr.0.75726