UPM2D101MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 38
Unit Price: kr.19.15000
Datasheet

MFR Recommended


Nichicon
In Stock: 1.472
Unit Price: kr.20.35000
Datasheet

Upgrade


Nichicon
In Stock: 79
Unit Price: kr.23.78000
Datasheet

Upgrade


Nichicon
In Stock: 41
Unit Price: kr.17.31000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.57952
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.17.37000
Datasheet

Similar


Nichicon
In Stock: 1.500
Unit Price: kr.18.89000
Datasheet

Similar


Nichicon
In Stock: 384
Unit Price: kr.12.68000
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: kr.12.55000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: kr.17.31000
Datasheet

Similar


Nichicon
In Stock: 754
Unit Price: kr.13.06000
Datasheet

Similar


Nichicon
In Stock: 171
Unit Price: kr.13.38000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.32753
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.93726
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM2D101MHD

DigiKey Part Number
493-5638-ND
Manufacturer
Manufacturer Product Number
UPM2D101MHD
Description
CAP ALUM 100UF 20% 200V RADIAL
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2D101MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes