



UCY2D101MHD | |
|---|---|
DigiKey Part Number | 493-14948-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D101MHD |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D101MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 695 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.39 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.28600 | kr.82.86 |
| 50 | kr.6.45660 | kr.322.83 |
| 100 | kr.5.87970 | kr.587.97 |
| 800 | kr.4.66901 | kr.3,735.21 |
| 1.600 | kr.4.39343 | kr.7,029.49 |
| 3.200 | kr.4.16453 | kr.13,326.50 |
| 5.600 | kr.4.00841 | kr.22,447.10 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

