



UPM2E101MHD | |
|---|---|
DigiKey Part Number | 493-5639-ND |
Manufacturer | |
Manufacturer Product Number | UPM2E101MHD |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2E101MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.85000 | kr.22.85 |
| 10 | kr.15.48200 | kr.154.82 |
| 50 | kr.12.41720 | kr.620.86 |
| Unit Price without VAT: | kr.22.85000 |
|---|---|
| Unit Price with VAT: | kr.28.56250 |

