



UCY2D101MHD3 | |
|---|---|
DigiKey Part Number | 493-16710-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D101MHD3 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D101MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.42 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E101MHD1TN | Nichicon | 2.571 | 493-4813-1-ND | kr.16.93000 | Upgrade |
| UCS2D101MND9 | Nichicon | 1.500 | 493-4425-ND | kr.18.89000 | Similar |
| UCY2D101MHD | Nichicon | 382 | 493-14948-ND | kr.12.68000 | Similar |
| UPJ2D101MHD | Nichicon | 38 | 493-5570-ND | kr.19.15000 | Similar |
| URZ2D101MHD | Nichicon | 144 | 493-17250-ND | kr.17.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.22300 | kr.82.23 |
| 50 | kr.6.40600 | kr.320.30 |
| 100 | kr.5.83280 | kr.583.28 |
| 600 | kr.4.75880 | kr.2,855.28 |
| 1.200 | kr.4.46315 | kr.5,355.78 |
| 3.000 | kr.4.14765 | kr.12,442.95 |
| 5.400 | kr.3.98248 | kr.21,505.39 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

