



URZ2D101MHD | |
|---|---|
DigiKey Part Number | 493-17250-ND |
Manufacturer | |
Manufacturer Product Number | URZ2D101MHD |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2D101MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.50700 | kr.115.07 |
| 50 | kr.9.09020 | kr.454.51 |
| 300 | kr.7.37257 | kr.2,211.77 |
| 600 | kr.6.89940 | kr.4,139.64 |
| 1.200 | kr.6.50632 | kr.7,807.58 |
| 2.700 | kr.6.13021 | kr.16,551.57 |
| 5.100 | kr.5.88752 | kr.30,026.35 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

