Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214252101E3 | |
|---|---|
DigiKey Part Number | MAL214252101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214252101E3 |
Description | CAP ALUM 100UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 654.8 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214232101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214232101E3-ND | kr.8.32753 | Direct |
| EKMG201ELL101ML25S | Chemi-Con | 0 | 565-1388-ND | kr.13.00000 | Similar |
| EKXG201ELL101ML20S | Chemi-Con | 0 | 565-1437-ND | kr.0.00000 | Similar |
| SEK101M200ST | Cornell Dubilier Knowles | 1.973 | SEK101M200ST-ND | kr.22.70000 | Similar |
| UAQ2D101MHD | Nichicon | 0 | UAQ2D101MHD-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.93726 | kr.11,905.89 |
| Unit Price without VAT: | kr.7.93726 |
|---|---|
| Unit Price with VAT: | kr.9.92158 |














