UAS2D101MHD6 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 21
Unit Price: kr.12.67000
Datasheet

Upgrade


Nichicon
In Stock: 526
Unit Price: kr.17.17000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.65872
Datasheet

Similar


Nichicon
In Stock: 1.500
Unit Price: kr.19.16000
Datasheet

Similar


Nichicon
In Stock: 394
Unit Price: kr.12.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.12.73000
Datasheet

Similar


Nichicon
In Stock: 38
Unit Price: kr.19.42000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.15.56000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 144
Unit Price: kr.17.55000
Datasheet
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UAS2D101MHD6

DigiKey Part Number
493-7015-ND
Manufacturer
Manufacturer Product Number
UAS2D101MHD6
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UAS2D101MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Ripple Current @ High Frequency
688 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.62000kr.17.62
10kr.11.71500kr.117.15
50kr.9.25280kr.462.64
100kr.8.47730kr.847.73
500kr.7.14270kr.3,571.35
1.000kr.6.72282kr.6,722.82
2.500kr.6.27504kr.15,687.60
5.000kr.6.00237kr.30,011.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.62000
Unit Price with VAT:kr.22.02500