



UPM1J181MHD6TN | |
|---|---|
DigiKey Part Number | 493-5260-1-ND - Cut Tape (CT) 493-5260-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J181MHD6TN |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J181MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J181MHD6TN | Nichicon | 52 | 493-5068-1-ND | kr.8.81000 | Direct |
| ELXV800ELL181ML15S | Chemi-Con | 0 | ELXV800ELL181ML15S-ND | kr.2.59890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.85800 | kr.58.58 |
| 50 | kr.4.50520 | kr.225.26 |
| 100 | kr.4.07730 | kr.407.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.61936 | kr.904.84 |
| 500 | kr.3.33978 | kr.1,669.89 |
| 750 | kr.3.19865 | kr.2,398.99 |
| 1.250 | kr.3.04132 | kr.3,801.65 |
| 1.750 | kr.2.94882 | kr.5,160.44 |
| 2.500 | kr.2.85947 | kr.7,148.68 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

