Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UKL1E331MPD | |
|---|---|
DigiKey Part Number | UKL1E331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 735 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V331MPD8 | Nichicon | 1.013 | UBT1V331MPD8-ND | kr.7.42000 | Upgrade |
| UBW1V331MPD | Nichicon | 1.400 | 493-16655-ND | kr.8.69000 | Upgrade |
| UHW1H331MPD | Nichicon | 3.421 | 493-6975-ND | kr.6.97000 | Upgrade |
| UPJ1V331MPD | Nichicon | 4.577 | 493-15669-ND | kr.4.76000 | Upgrade |
| UPM1V331MPD | Nichicon | 438 | UPM1V331MPD-ND | kr.5.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.29000 | kr.1,374.00 |
| Unit Price without VAT: | kr.2.29000 |
|---|---|
| Unit Price with VAT: | kr.2.86250 |













