Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade




UVK1J331MPD | |
|---|---|
DigiKey Part Number | UVK1J331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1J331MPD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J331MHD | Nichicon | 0 | UKL1J331MHD-ND | kr.3.36274 | Similar |
| URS1J331MHD | Nichicon | 0 | URS1J331MHD-ND | kr.2.33523 | Similar |
| UFW1J331MPD | Nichicon | 2.368 | 493-15153-ND | kr.6.66000 | Parametric Equivalent |
| UFW1J331MPD1TD | Nichicon | 5.461 | 493-11029-1-ND | kr.8.12000 | Parametric Equivalent |
| UKW1J331MPD | Nichicon | 138 | 493-15503-ND | kr.8.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.28910 | kr.1,804.74 |
| Unit Price without VAT: | kr.1.28910 |
|---|---|
| Unit Price with VAT: | kr.1.61138 |










