UVK1V331MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.458
Unit Price: kr.4.69000
Datasheet

Upgrade


Nichicon
In Stock: 810
Unit Price: kr.8.69000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.145
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 415
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.15000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.264
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.849
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.700
Unit Price: kr.3.17000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.4.95000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Direct


Rubycon
In Stock: 933
Unit Price: kr.4.31000
Datasheet

Direct


Rubycon
In Stock: 30.688
Unit Price: kr.4.06000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1V331MPD

DigiKey Part Number
UVK1V331MPD-ND
Manufacturer
Manufacturer Product Number
UVK1V331MPD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1V331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
490 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
735 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V331MPDNichicon1.458493-15310-NDkr.4.69000Upgrade
UKA1V331MPDNichicon810493-16827-NDkr.8.69000Upgrade
UKL1V331MHDNichicon0493-16873-NDkr.8.50000Similar
UFW1V331MPD1TDNichicon1.145493-11042-1-NDkr.5.77000Parametric Equivalent
UKW1V331MPD1TDNichicon1.000493-10751-1-NDkr.7.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.31008kr.4,620.16
Unit Price without VAT:kr.2.31008
Unit Price with VAT:kr.2.88760