330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1V331MPD8

DigiKey Part Number
UBT1V331MPD8-ND
Manufacturer
Manufacturer Product Number
UBT1V331MPD8
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1V331MPD8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
475 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
950 mA @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGXL350ELL331MJ20SChemi-Con1.900565-3451-NDkr.5.58000Upgrade
In-Stock: 1.013
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.72300kr.47.23
50kr.3.59860kr.179.93
100kr.3.24420kr.324.42
500kr.2.63274kr.1,316.37
1.400kr.2.35866kr.3,302.12
2.800kr.2.21234kr.6,194.55
5.600kr.2.09080kr.11,708.48
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500