330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URS1V331MPD

DigiKey Part Number
493-17204-ND
Manufacturer
Manufacturer Product Number
URS1V331MPD
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
URS1V331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
720 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1V331MPDNichicon1.458493-15310-NDkr.4.69000Direct
UKA1V331MPDNichicon810493-16827-NDkr.8.69000Upgrade
UFW1V331MPD1TDNichicon1.145493-11042-1-NDkr.5.77000Parametric Equivalent
UKW1V331MPD1TDNichicon1.000493-10751-1-NDkr.7.23000Parametric Equivalent
UVK1V331MPD1TDNichicon1.264493-12596-1-NDkr.5.71000Parametric Equivalent
In-Stock: 415
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.86600kr.28.66
50kr.2.14300kr.107.15
100kr.1.91470kr.191.47
500kr.1.52084kr.760.42
2.000kr.1.29314kr.2,586.28
4.000kr.1.20726kr.4,829.04
6.000kr.1.16392kr.6,983.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000