



UVK1E331MPD | |
|---|---|
DigiKey Part Number | 493-6059-ND |
Manufacturer | |
Manufacturer Product Number | UVK1E331MPD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 585 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E331MPD | Nichicon | 1.126 | 493-16800-ND | kr.3.99000 | Upgrade |
| UKA1E331MPD | Nichicon | 2.325 | 493-16822-ND | kr.6.09000 | Upgrade |
| UVR1E331MPD | Nichicon | 4.664 | 493-1063-ND | kr.2.60000 | Similar |
| UVK1E331MPD1TD | Nichicon | 2.955 | 493-5891-1-ND | kr.2.92000 | Parametric Equivalent |
| 25YXJ330M8X11.5 | Rubycon | 7.515 | 25YXJ330M8X11.5-ND | kr.3.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.81300 | kr.18.13 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.18430 | kr.118.43 |
| 500 | kr.0.92260 | kr.461.30 |
| 1.000 | kr.0.83986 | kr.839.86 |
| 3.000 | kr.0.73629 | kr.2,208.87 |
| 6.000 | kr.0.68493 | kr.4,109.58 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

