



UBW1V331MPD | |
|---|---|
DigiKey Part Number | 493-16655-ND |
Manufacturer | |
Manufacturer Product Number | UBW1V331MPD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V331MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.56700 | kr.55.67 |
| 50 | kr.4.27180 | kr.213.59 |
| 200 | kr.3.52060 | kr.704.12 |
| 600 | kr.3.09372 | kr.1,856.23 |
| 1.000 | kr.2.93396 | kr.2,933.96 |
| 2.600 | kr.2.68782 | kr.6,988.33 |
| 5.000 | kr.2.55223 | kr.12,761.15 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

