Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UFG1C471MPM1TD | |
|---|---|
DigiKey Part Number | 493-10915-1-ND - Cut Tape (CT) 493-10915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFG1C471MPM1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFG1C471MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 406 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1E471MPD1TD | Nichicon | 430 | 493-13153-1-ND | kr.8.50000 | Upgrade |
| UHD1V471MPD1TD | Nichicon | 1.125 | 493-15216-1-ND | kr.6.72000 | Upgrade |
| UHE1V471MPD1TD | Nichicon | 2.440 | 493-14553-1-ND | kr.5.64000 | Upgrade |
| UPJ1E471MPD1TD | Nichicon | 2.682 | 493-11846-1-ND | kr.4.56000 | Upgrade |
| UPM1E471MPD1TD | Nichicon | 1.273 | 493-11930-1-ND | kr.5.39000 | Upgrade |














