


860010675020 | |
|---|---|
DigiKey Part Number | 732-8672-1-ND - Cut Tape (CT) 732-8672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010675020 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010675020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 828 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14264 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX470MEFCT810X20 | Rubycon | 537 | 1189-50PX470MEFCT810X20CT-ND | kr.0.69000 | Direct |
| UVK1H471MPD1TD | Nichicon | 818 | 493-5892-1-ND | kr.0.76000 | Direct |
| ECA-1HHG471B | Panasonic Industry | 443 | P19527CT-ND | kr.0.90000 | Upgrade |
| EEU-HD1H471B | Panasonic Industry | 191 | P15757CT-ND | kr.1.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 50 | kr.4.06400 | kr.203.20 |
| 100 | kr.3.53140 | kr.353.14 |
| 250 | kr.3.13832 | kr.784.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75156 | kr.1,375.78 |
| 1.000 | kr.2.62476 | kr.2,624.76 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

