



UHD1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-15216-1-ND - Cut Tape (CT) 493-15216-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V471MPD | Nichicon | 1.296 | 493-14471-ND | kr.6.72000 | Parametric Equivalent |
| UHD1V471MPD1AA | Nichicon | 0 | UHD1V471MPD1AA-ND | kr.2.12178 | Parametric Equivalent |
| UHE1V471MPD | Nichicon | 454 | 493-1582-ND | kr.5.64000 | Parametric Equivalent |
| UHE1V471MPD1CA | Nichicon | 0 | UHE1V471MPD1CA-ND | kr.1.41798 | Parametric Equivalent |
| UHE1V471MPD1TD | Nichicon | 2.440 | 493-14553-1-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.28000 | kr.42.80 |
| 50 | kr.3.25240 | kr.162.62 |
| 100 | kr.2.92650 | kr.292.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.36520 | kr.1,182.60 |
| 1.000 | kr.2.18812 | kr.2,188.12 |
| 1.500 | kr.2.09883 | kr.3,148.24 |
| 2.500 | kr.1.99923 | kr.4,998.07 |
| 3.500 | kr.1.94067 | kr.6,792.34 |
| 5.000 | kr.1.88411 | kr.9,420.55 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

