



UBW1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13153-1-ND - Cut Tape (CT) 493-13153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 57 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.46500 | kr.54.65 |
| 50 | kr.4.19080 | kr.209.54 |
| 100 | kr.3.78690 | kr.378.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09266 | kr.1,546.33 |
| 1.000 | kr.2.87392 | kr.2,873.92 |
| 1.500 | kr.2.76357 | kr.4,145.36 |
| 2.500 | kr.2.64048 | kr.6,601.20 |
| 3.500 | kr.2.56815 | kr.8,988.52 |
| 5.000 | kr.2.49826 | kr.12,491.30 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

