470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1V471MPD1TD

DigiKey Part Number
493-11916-1-ND - Cut Tape (CT)
493-11916-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1V471MPD1TD
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1V471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Part Status
Not For New Designs
Impedance
52 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860080575017Würth Elektronik1.435732-9109-1-NDkr.5.06000Parametric Equivalent
860160575025Würth Elektronik507732-9563-1-NDkr.5.38000Parametric Equivalent
B41858C7477M000TDK9.563495-6026-NDkr.6.54000Parametric Equivalent
EJ1V471MNN1020Chinsan (Elite)04191-EJ1V471MNN1020-NDkr.4.27515Parametric Equivalent
EY1V471MPN1020UChinsan (Elite)04191-EY1V471MPN1020UCT-NDkr.6.54000Parametric Equivalent
In-Stock: 67.045
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.13000kr.5.13
10kr.3.21100kr.32.11
50kr.2.41280kr.120.64
100kr.2.15950kr.215.95
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.72314kr.861.57
1.000kr.1.58532kr.1,585.32
1.500kr.1.51579kr.2,273.68
2.500kr.1.43825kr.3,595.62
3.500kr.1.39265kr.4,874.27
5.000kr.1.34860kr.6,743.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.13000
Unit Price with VAT:kr.6.41250