470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1C471MPD1TD

DigiKey Part Number
493-10578-1-ND - Cut Tape (CT)
493-10578-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1C471MPD1TD
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1C471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
825 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V471MPD1TDNichicon1.125493-15216-1-NDkr.6.72000Direct
UHE1V471MPD1TDNichicon2.440493-14553-1-NDkr.5.64000Direct
UVR1E471MPD1TDNichicon2.416493-UVR1E471MPD1TDCT-NDkr.2.98000MFR Recommended
UBW1E471MPD1TDNichicon430493-13153-1-NDkr.8.50000Upgrade
UPJ1E471MPD1TDNichicon2.682493-11846-1-NDkr.4.56000Upgrade
In-Stock: 1.607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.81000kr.38.10
50kr.2.87960kr.143.98
100kr.2.58550kr.258.55
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.07902kr.1,039.51
1.000kr.1.91931kr.1,919.31
1.500kr.1.83864kr.2,757.96
2.500kr.1.74875kr.4,371.88
3.500kr.1.69589kr.5,935.61
5.000kr.1.64484kr.8,224.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500