470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG470MEFCT810X20

DigiKey Part Number
1189-3745-1-ND - Cut Tape (CT)
1189-3745-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXG470MEFCT810X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG470MEFCT810X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Part Status
Not For New Designs
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH470MEFCT810X16Rubycon8911189-4003-1-NDkr.4.62000Direct
35YXF470MEFCT810X20Rubycon5.3231189-3997-1-NDkr.4.36000Upgrade
63YXJ470M12.5X25Rubycon01189-1501-NDkr.7.88000Similar
EKZM350ETD471MJ16SChemi-Con0565-EKZM350ETD471MJ16SCT-NDkr.5.90000Direct
UHE1V471MPD1TDNichicon1.779493-14553-1-NDkr.5.70000Direct
In-Stock: 1.125
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.83300kr.28.33
50kr.2.11780kr.105.89
100kr.1.88970kr.188.97
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.49660kr.748.30
1.000kr.1.37257kr.1,372.57
1.500kr.1.30995kr.1,964.92
2.500kr.1.24010kr.3,100.25
3.500kr.1.19904kr.4,196.64
5.000kr.1.15935kr.5,796.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750